• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6904474 Fan tower 50 W (Ø x H) 315 mm x 942 mm White Timer, LED display, Oscillating, incl. remote control

1/7
EAN:
Part number:
Item no:
Dispatches on Wed, 7 Apr 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 94cm Tower fan
  • Large LED display with touch function
  • Screen off function
  • 3 fan speeds and 4 breeze modes (Auto, Natural, Sleep, Normal)
  • Auto mode can adjust fan speed based on the detected ambient temperature
  • 24h Timer selection
  • Auto oscillation
  • With carry handle and remote storage
  • Child lock function
  • Max blowing distance up to 8m (high speed setting)
  • ABS quality housing
  • Memory setting (speed and mode)

Our service for you

Technical specifications

Product type

Fan tower

Operating voltage

230 V AC

Switching stages

3

(Ø)

315 mm

50 W

Air flow rate

36.8 m³/min

Noise emission

57 dBa

Wing colour

Black

Case colour

White

Fan features

Timer

LED display

Oscillating

incl. remote control

Dim

(Ø x H) 315 mm x 942 mm

Weight

3.5 kg

Feed length

1.5 m

n.rel.

Power consumption (standby)

0.1 W

Height

942 mm

Service value

0.9 (m³/min)/W

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3452237 Sygonix SY-6904474 Fan tower 50 W (Ø x H) 315 mm x 942 mm White Timer, LED display, Oscillating, incl. remote control

Conformity certificate

Conformity certificate 3452237 Sygonix SY-6904474 Fan tower 50 W (Ø x H) 315 mm x 942 mm White Timer, LED display, Oscillating, incl. remote control

Warranty Terms

Warranty Terms 3452237 Sygonix SY-6904474 Fan tower 50 W (Ø x H) 315 mm x 942 mm White Timer, LED display, Oscillating, incl. remote control

Description

Features

  • For indoor use
  • Stable stand
  • Compact design, portable and lightweight
  • Smooth oscillation, no wobbling

Scope of delivery

  • Tower Fan with fixing nut
  • 2x Base
  • Remote control (3V CR2025 Battery is not included)
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 76.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)