• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7728028 Transponder card

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SYGONIX MIFARE DESFire® EV3 2K Card, 13.56 MHz

  • MIFARE DESFire® EV3 2K chip, 2048 bytes (2K) memory capacity
  • For applications with high security requirements
  • Frequency: 13.56 MHz
  • ISO14443A

Technical specifications

Product type

Transponder card

Triggered by

Transponder

Dim

(W x H x D) 85 x 55 x 1 mm

Factory colour

White

Width

85 mm

Height

55 mm

Depth

1 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864014 Sygonix SY-7728028 Transponder card

Warranty Terms

Warranty Terms 3864014 Sygonix SY-7728028 Transponder card

Description

The white Sygonix transponder card made of PVC is designed for access control systems with high security requirements in the commercial sector. With a compact design of 85 x 55 x 1 mm (W x H x D) the card can be easily carried by the employees in the credit card format.

MIFARE DESFire® EV3 2K chip
The access card is equipped with a MIFARE DESFire® EV3 2K chip, which provides a storage capacity of 2048 bytes (2K). This enables the secure storage and processing of access authorizations and user-specific data

Advanced security standards
The card supports AES-128 encryption for securing data transfer and has a unique 7-byte UID (Unique Identifier). The system operates at a frequency of 13.56 MHz according to the ISO14443A standard and provides backward compatibility with older EV1 and EV2 read infrastructures.

Contactless functionality
The read and write distance is 1.5 to 8 cm, WAS supports a fast and smooth triggering to compatible transponder readers.

This text is machine translated.

Features

  • 7-byte UID
  • Supports AES-128 encryption
  • Backward compatibility with EV1 and EV2
  • Read-write distance: 1.5 cm - 8 cm
  • Material: PVC

Scope of delivery

  • MIFARE DESFire® card