• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6879926 Transponder card 13.56 MHz MIFARE RFID card (read-only)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

444 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.79 / piece)
€ 1.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX Transponder MIFARE Classic® 1K card, 13.56 MHz, read only

  • MIFARE Classic® 1K chip, 1,024 bytes (1K) memory capacity
  • Frequency: 13.56 MHz
  • ISO14443A
  • Read only

Our service for you

Technical specifications

Product type

Transponder card

Dim

(W x H x D) 55 x 85 x 1 mm

Features

13.56 MHz MIFARE RFID card (read-only)

Factory colour

White

Width

55 mm

Height

85 mm

Depth

1 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439963 Sygonix SY-6879926 Transponder card 13.56 MHz MIFARE RFID card (read-only)

Warranty Terms

Warranty Terms 3439963 Sygonix SY-6879926 Transponder card 13.56 MHz MIFARE RFID card (read-only)

Description

Scope of delivery

  • MIFARE card

More interesting products

(*All information is plus legal VAT)