• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-7728032 Transponder

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SYGONIX MIFARE DESFire® EV3 2K Keyfob, 13.56 MHz

  • MIFARE DESFire® EV3 2K chip, 2048 bytes (2K) memory capacity
  • For applications with high security requirements
  • Frequency: 13.56 MHz
  • ISO14443A

Technical specifications

Product type

Transponder

Triggered by

Transponder

Dim

(W x H x D) 32 x 40 x 4 mm

Factory colour

Black

Width

32 mm

Height

40 mm

Depth

4 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3864016 Sygonix SY-7728032 Transponder

Warranty Terms

Warranty Terms 3864016 Sygonix SY-7728032 Transponder

Description

The black Sygonix transponder keychain made of PVC serves as a mobile identification carrier for access control systems with high security requirements in companies. The compact dimensions of 40 x 32 x 4 mm (H x W x D) simplify the attachment at the keychain and the integration in the daily routine.

MIFARE DESFire® EV3 2K chip
The key fob uses an integrated MIFARE DESFire® EV3 2K chip with 2048 bytes (2K) storage capacity. The technology enables a structured management of access data in professional security environments.

This text is machine translated.

Features

  • 7-byte UID
  • Supports AES-128 encryption
  • Backward compatibility with EV1 and EV2
  • Read-write distance: 1.5 cm - 8 cm
  • Material: PVC

Scope of delivery

  • MIFARE DESFire® keyfob