• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6879948 Transponder 10-piece set 13.56 MHz MIFARE keyring (writable)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

157 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX Transponder MIFARE Classic® 1K key fob, 13.56 MHz, rewritable, pack of 10

  • MIFARE Classic® 1K chip, 1,024 bytes (1K) memory capacity
  • Frequency: 13.56 MHz
  • ISO14443A
  • Can read and rewrite

Our service for you

Technical specifications

Product type

Transponder

Triggered by

Transponder

Dim

(W x H x D) 32 x 40 x 4 mm

Features

13.56 MHz MIFARE keyring (writable)

Factory colour

Black

Width

32 mm

Height

40 mm

Depth

4 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439974 Sygonix SY-6879948 Transponder 10-piece set 13.56 MHz MIFARE keyring (writable)

Warranty Terms

Warranty Terms 3439974 Sygonix SY-6879948 Transponder 10-piece set 13.56 MHz MIFARE keyring (writable)

Description

Scope of delivery

  • 10x MIFARE key fob

More interesting products

(*All information is plus legal VAT)