• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sygonix SY-6879934 Transponder 10-piece set 125 kHz EM keyring (read-only)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

732 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SYGONIX Transponder EM key fob, 125kHz, read only, pack of 10

  • EM4100 chips
  • Frequency: 125 kHz
  • Read only

Our service for you

Technical specifications

Product type

Transponder

Dim

(W x H x D) 32 x 40 x 4 mm

Features

125 kHz EM keyring (read-only)

Factory colour

Blue

Width

32 mm

Height

40 mm

Depth

4 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3439967 Sygonix SY-6879934 Transponder 10-piece set 125 kHz EM keyring (read-only)

Warranty Terms

Warranty Terms 3439967 Sygonix SY-6879934 Transponder 10-piece set 125 kHz EM keyring (read-only)

Description

Scope of delivery

  • 10x Transponder key fob

More interesting products

(*All information is plus legal VAT)