
Highlights & Details
Waste water submersible pump Maxima 400CX
- Maximum flow 24000 l/h
- Maximum pump lift: 9 m
- Max. solids size 35 mm
Technical specifications
- Minimum suction level: 40 mm
- Product type
Effluent sump pump
- Max. delivery head
9 m
- Max. feed rate
24000 l/h
- Max. discharge pressure
0.9 bar
- Operating voltage
230 V
- Power consumption (P1)
950 W
- Pressure connection
44.9 mm (1 1/2") IT
- Max. size of solids
35 mm
- Immersion depth
5 m
- Max. cable length
10 m
- Float switch
Yes
- Overload protection
Yes
- Weight
13.40 kg
Documents & Downloads
Datasheet
Datasheet 1176273 T.I.P. - Technische Industrie Produkte 30140 Maxima 400 CX Effluent sump pump 24000 l/h 9 m
User & Safety Instructions
User & Safety Instructions 1176273 T.I.P. - Technische Industrie Produkte 30140 Maxima 400 CX Effluent sump pump 24000 l/h 9 m
User & Safety Instructions 1176273 T.I.P. - Technische Industrie Produkte 30140 Maxima 400 CX Effluent sump pump 24000 l/h 9 m
User & Safety Instructions 1176273 T.I.P. - Technische Industrie Produkte 30140 Maxima 400 CX Effluent sump pump 24000 l/h 9 m
Warranty Terms
Warranty Terms 1176273 T.I.P. - Technische Industrie Produkte 30140 Maxima 400 CX Effluent sump pump 24000 l/h 9 m
Description
This text is machine translated.
Scope of delivery
- Waste water submersible pump
- Connection sheets: Hose 38 mm/thread IG 45,48 mm (1 1/2")-connection sheets: Hose 32 mm/thread IG 39,59 mm (1 1/4")-Reducer: IG 45,48 mm (1 1/2") AG 41.91 mm (1 1/4") -Double nipple: AG 47.80 mm (1 1/2") AG 47.80 mm (1 1/2")
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 191.97*
What kind of Submersible Pumps are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































