• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Taiwan Semiconductor Schottky rectifier BAS70-04RF SOT 23 70 V Single Tape cut

Packaging type
Tape cut
Product type
Schottky rectifier
Enclosure
SOT 23
Reverse voltage U(R)
70 V
Forward current I(F)
70 mA
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.28 / piece)
€ 0.38
-26 %
€ 0.28
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape cut

Type

BAS70-04RF

Product type

Schottky rectifier

Enclosure

SOT 23

Manufacturer

Taiwan Semiconductor

Manuf. code

TSC

Reverse voltage U(R)

70 V

Forward current I(F)

70 mA

Reverse leakage current I(r)

100 nA

Configuration (diode)

Single

Peak forward surge current I(FSM)

100 mA

Forward voltage U(F)

1 V

Forward voltage reference

15 mA

Reverse recovery time T(rr)

5 ns

Reverse leakage current I(r) reference

50 V

Diode capacitance C(D)

2 pF

Operating temperature (min.)

-65 °C

Operating temperature (max.)

+125 °C

Mounting type

Surface-mount

Content

1 pc(s)

Type

Schottky diode, 200mW 70V, 70mA

Type

BAS70-04 RF

Casing

SOT 23

Documents & Downloads

Datasheet

Datasheet 155394 Taiwan Semiconductor Schottky rectifier BAS70-04RF SOT 23 70 V Single Tape cut

User & Safety Instructions

User & Safety Instructions 155394 Taiwan Semiconductor Schottky rectifier BAS70-04RF SOT 23 70 V Single Tape cut

Description

These diodes have a metal-semiconductor junction instead of a P-N junction. Switching times can therefore be less than 0.1 ns. This makes them suitable for fast digital circuits and microwave systems.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)