• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STMicroelectronics Schottky rectifier BAT43 DO 35 30 V Single

Stroke drawing/circuit diagram
Product type
Schottky rectifier
Enclosure
DO 35
Reverse voltage U(R)
30 V
Forward current I(F)
200 mA
Configuration (diode)
Single
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.10 / piece)
€ 0.41
-76 %
€ 0.10
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

BAT43

Product type

Schottky rectifier

Enclosure

DO 35

Manufacturer

STMicroelectronics

Manuf. code

STM

Reverse voltage U(R)

30 V

Forward current I(F)

200 mA

Reverse leakage current I(r)

500 nA

Configuration (diode)

Single

Forward voltage U(F)

1 V

Forward voltage reference

200 mA

Reverse recovery time T(rr)

5 ns

Reverse leakage current I(r) reference

25 V

Diode capacitance C(D)

7 pF

Operating temperature (min.)

-65 °C

Operating temperature (max.)

+125 °C

Mounting type

Through-hole

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 153010 STMicroelectronics Schottky rectifier BAT43 DO 35 30 V Single

User & Safety Instructions

User & Safety Instructions 153010 STMicroelectronics Schottky rectifier BAT43 DO 35 30 V Single

Description

These diodes have a metal-semiconductor junction instead of a P-N junction. Switching times can therefore be less than 0.1 ns. This makes them suitable for fast digital circuits and microwave systems.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)