• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tamiya 300014044 Yamaha XV1000 Virago Motorcycle assembly kit 1:12

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Motorcycle assembly kit

Scale

1:12

Manufacturer part #

300014044

Model

Yamaha XV1000 Virago

Length

187 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1910224 Tamiya 300014044 Yamaha XV1000 Virago Motorcycle assembly kit 1:12

Description

The Yamaha XS650 Special released in 1978 had the American look, and since then this company has marked bikes with similar styling. The XV1000 Virago is their latest, large bore, American styled motorcycle and sure to become popular. Its front wheel cage angle of 32 degrees provides an extended wheel base of 1525mm, making its straight running capability superb. The wide, pull back type of handle bars and the forward placed foot rest, allow the rider to sit up as if he was on a horse. A separate looking, loose cushion seat is almost like sitting on a sofa, and it is positioned at a height of only 715mm. The 70hp 981cc twin cylinder is in the "V" format and transfers its power via an closed drive shaft for quiet, maintenance-free operation. The bike comes with much chrome and lots of gold plating, but it is done in such a mannen that the bike does not look gaudy.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.96€ 62.96*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)