Locomotive decoder
Tams
DCC
MM
DC motor
incl. cable
incl. connector
NEM 652
Dimmer
Flashing
Reverse lamp
Lighting
Single flash
Kicks
Light signals
4 x
4
DCC: 127 oder 10.239 | MM: 255
No
DCC: 14, 28 oder 128 | MM: 14 oder 27b
300 mA
1500 mA
1000 mA
Yes
Yes
Yes
Yes
No
No
Yes
22 mm
17.5 mm
4 mm
15 years and over
(L x W x H) 22 x 17.5 x 4 mm
41-04482-01-C
User & Safety Instructions 3207332 TAMS Elektronik 41-04482-01-C LD-G-42.2 Locomotive decoder incl. cable, incl. connector
User & Safety Instructions 3207332 TAMS Elektronik 41-04482-01-C LD-G-42.2 Locomotive decoder incl. cable, incl. connector
The necessary accessories are required to use the article as described.