• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 42-01170-01-C FD-R Extended 2 Decoder w/o cable

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Function decoder FD-R extended 2

  • 4 function outputs
  • Function mapping according to RCN-227
  • Recommended for all nominal sizes

Technical specifications

Product type

Decoder

Decoder manufacturer

Tams

Digital format

DCC

MM

Decoder type

w/o cable

Interfaces

w/o cable

Selectable effects

Directional dependence

Flashing

Kicks

Reverse lamp

Dimmer

Mars light

Analogue programming

No. of outputs

5 x

No. of switch modes

2

Address range

DCC: 10.239 / MM: 255

Speed levels

14, 28 oder 128

Current at outputs (max.)

300 mA

Max. total current

1200 mA

Suitable for analogue operation

Yes

System auto-recognition

Yes

RailCom support

Yes

SUSI interface

No

Length

19.5 mm

Width

9 mm

Height

4.5 mm

Age category

15 years and over

Dim

(L x W x H) 19.5 x 9 x 4.5 mm

Type

FD-R Extended without connection cable

Manufacturer part #

42-01170-01-C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1711510 TAMS Elektronik 42-01170-01-C FD-R Extended 2 Decoder w/o cable

Description

Function decoder with 5 outputs, 2 switching inputs or servo outputs, 3 integrated sounds.

This text is machine translated.

Features

  • Recommended for all nominal sizes
  • 4 function outputs
  • Function mapping according to RCN-227
  • Formats DCC + MM
  • Programming: DCC: CVS, POM | MM: Register
  • Address range: DCC: 10,239 | MM: 255
  • Number of speed settings (DCC): 14, 28 or 128
  • With RailCom
  • Automatic analogueue detection
  • Power supply: 12 – 24 V digital voltage or max. 18 V analogueue DC voltage
  • Function mapping according to RCN-227
  • F-KEYS: DCC: F0 - F28 | MM: F0 - F4
  • Effects of the switching outputs: Invert, flash, dim, kick
  • Connection of the support capacitor: (100-470 µF, min. 25 V)
  • Max. Current per output [mA]: AUX1-2: 300, AUX3-4: 100

Scope of delivery

  • Function decoder
  • User manual.
  • Decoupling capacitor 220 µF/35V
  • Suppression Coil 470 ÌH/90 mA.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 64.46*

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)