• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TAMS Elektronik 43-00327-01 SD-32 Stationary decoder

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stationary decoder

Decoder manufacturer

Tams

Digital format

MM

DCC

Type

Accessories

Selectable effects

Servo

Light signals

Lighting

No. of outputs

2 x

Address range

MM: 1020 Weichenadressen, DCC: 2040 Weichenadressen oder 510 Fahrzeugdecoderadressen (Lokadressen)

Max. total current

1000 mA

Max. motor current

1000 mA

RailCom support

Yes

Length

70 mm

Width

60 mm

Height

25 mm

Dim

(L x W x H) 70 x 60 x 25 mm

Manufacturer part #

43-00327-01

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3775663 TAMS Elektronik 43-00327-01 SD-32 Stationary decoder

What kind of Decoders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)