• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos 83000013 Transport box ABS plastic (L x W x H) 296 x 396 x 230 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 67.99 / piece)
€ 67.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Transport box

Material

ABS plastic

Factory colour

Light grey

Signal blue

Inside width

357.8 mm

Inside height

222 mm

Internal depth

221 mm

Width

396 mm

Height

230 mm

Length

296 mm

Dim

(L x W x H) 296 x 396 x 230 mm

Weight

1.70 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346612 Tanos 83000013 Transport box ABS plastic (L x W x H) 296 x 396 x 230 mm

Description

Everything within easy reach in the Systainer³ Toolbox M 237! The convertible version in the Systainer³ system is a practical tool for workshops and construction sites. The Systainer³ Toolbox can be coupled with only one turn by means of the movable carrying handle and the Systainer³ lock. Linking with all Systainer® generations and integration into the vehicle setup make the toolbox the perfect companion in everyday life. Storage space and recordings for screwdrivers make it easier to organize while working.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 106.97€ 103.97*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)