• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos Systainer III L89 83500004 Transport box ABS plastic (W x H x D) 508 x 89 x 296 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 91.99 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Transport box Systainer III L89

  • Robust and dimensionally stable
  • Dust- and splash-proof
  • Sturdy carrying handle

Technical specifications

  • With 10 shelf-boxes
Product type

Transport box

Material

ABS plastic

Factory colour

Grey-white (RAL 7035)

Inside width

501.5 mm

Inside height

60 mm

Internal depth

278.5 mm

Width

508 mm

Height

89 mm

Dim

(W x H x D) 508 x 89 x 296 mm

Weight

1990 g

Depth

296 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2265700 Tanos Systainer III L89 83500004 Transport box ABS plastic (W x H x D) 508 x 89 x 296 mm

Description

Small parts sorting for professionals!
The Systainer III Organizer L89 for more sorting needs. A wide range of consumables such as screws, dowels are also organized. The individual boxes can be used and removed individually. Burls on the floor and on the lid fix the insert boxes and ensure that everything remains in place and nothing slips. The transparent lid makes the contents of the organizer visible even in closed state - this is practical and saves time! Please note that this product does not include any application boxes.

This text is machine translated.

Scope of delivery

  • Organizer M 89 · 1x insert box 50x50 mm · 1x insert box 50x100 mm · 3x insert box 100x150 mm · 1x insert box 100x350 mm · Instructions
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 130.97€ 127.97*

What kind of Transport Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)