• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Tanos Systainer³ ToolBag M 83000619 Tool bag (unequipped) (W x H x D) 396 x 359 x 296 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 396 x 359 x 296 mm

Product type

Tool bag (unequipped)

Car phone holder features

Strap

Material

Fabric

Factory colour

Graphite grey (RAL 7024)

Height

359 mm

Width

396 mm

Depth

296 mm

Weight

3.68 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3133364 Tanos Systainer³ ToolBag M 83000619 Tool bag (unequipped) (W x H x D) 396 x 359 x 296 mm

Description


Systainer ³ ToolBag M - Flexible organization in top design
Tool bag Systainer ³ ToolBag M – flexible organization meets intelligent design. The robust Cabrio textile bag is a real transition artist, guaranteed individuality! With a few simple steps, it can be transformed from a pure litter box in a perfectly arranged storage system. Soft grip carrying handle and ergonomic shoulder strap provide for the back care-free, safe transportation. Fully compatible with the entire systainer® family and Bott vario3 vehicle equipment.

Incl. Each 2 tool cards 4-way and 12-way, 1 universal bag and carry strap

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)