
Number
Total (€ 184.99 / piece)
€ 184.99
incl. VAT
14-day return policy included
Highlights & Details
Digalox DPM72-MP Graphic DIN multiple measuring device 500V/10A AC/DC with RGB display and USB interface
- 1 measurement input ±500 V AC/DC, 10 - 500 Hz
- 1 measurement input ±10 A AC/DC and 5 A AC for current transformers, 10 - 500 Hz
- LCD graphic display 16 gray scales 192 × 160 pixels
- RGB background lighting
- Pointer graphics and digital display
- Multiple display of up to 4 parameters
- Adjustable scale deflection and labeling
- Measured value recording for up to 14 days
- Alarm outputs with adjustable thresholds, galvanically isolated
- Individual alarm lighting color
- Customer-specific start screen
- Various display designs are available, e.g. speedometer, bar graph, history display
- Real-time measurement transmission
- Bimetal function (averaging)
- USB interface
- Supply 12-24V AC/DC or via USB, galvanically isolated
- Measuring accuracy 1% true RMS
- PC software for individual configuration and measurement data recording included
- This text is machine translated.
Technical specifications
- Product type
Digital rack-mount meter
- Reading type
Frequency
Power
Speed
AC voltage
DC voltage
Amperage
AC current
DC current
cos phi
- Reading range (min.)
-500 V
-10 A
10 Hz
- Type
Digalox DPM72-MP
- Reading range (max.)
500 V
10 A
1000 Hz
- Display technology
LCD
IP65 (on front)
- Recess width
68 mm
- Display (counts)
9999
- Recess height
68 mm
- Operating voltage
12 V DC/AC
24 V DC/AC
- Dim
(L x W x H) 59 x 72 x 72 mm
- Weight
160 g
- Max. operating voltage
24 V DC/AC
- Min. operating voltage
12 V DC/AC
- Display lighting
RGB
blue
green
red
white
- Features
Dual reading dial
selectable units
- Factory colour
Black
- Width
72 mm
- Height
72 mm
- Length
59 mm
- Frame width
7.2 cm
- Frame height
7.2 cm
- Interfaces
USB
- Interfaces
Modbus RTU
Documents & Downloads
Datasheet
Datasheet 1599150 TDE Instruments Digalox DPM72-MP Digital rack-mount meter
User & Safety Instructions
User & Safety Instructions 1599150 TDE Instruments Digalox DPM72-MP Digital rack-mount meter
User & Safety Instructions 1599150 TDE Instruments Digalox DPM72-MP Digital rack-mount meter
Description
Innovative, individual and multifunctional: The DPM72-MP+ and DPM72-MPN+ measuring instruments for electrical sizes are characterized by extensive functions and configuration options. Suitable for measuring the comprehensive measurement types (Volt AC/DC, Current AC/DC, Frequency, Power, Cosinus phi), The measuring devices are equipped with extensive functions. The individual configuration of the devices as well as the real-time transmission of all measured values is ensured by the Modbus interface. Thus, the DPM72 meters are versatile and enable a wide range of applications for industrial applications. The multifunctional measuring instruments are particularly in demand in the area of monitoring machine and operating data and are suitable for modernizing old systems, as they are particularly suitable for retro fitters. In addition, they can be attached to DIN rails as well as to other backgrounds by corresponding holes on the housing.Comprehensive software customizationThe measuring instruments can be individually set up using the configuration software "Digalox Manager". Once set up, the DPM72 transmits your measured values reliably and in real time. The software enables the reading of the measured values in the measurement memory, which can then be evaluated graphically and exported as a CSV file.Switching outputsTwo galvanically isolated alarm outputs enable an alarm to be triggered and activated or Abschaltvorgänge when individually adjustable threshold values are reached.Modbus interfaceThe RS485 Modbus interface of the DPM72 meters allows the configuration as well as the transmission of all measured values. The RS485 Modbus protocol is in line with the established industry standard, making the DPM72 instruments with Modbus interface universally compatible with existing Modbus devices from other manufacturers. This enables, above all, an unstateless modernization of older or technically obsolete machines (Retrofit) without having to replace these costs and time-consuming.
This text is machine translated.
This text is machine translated.
Features
- Scaling function
- Auto ranging
- Switching inputs for measuring mode switching
- Linearization function
- bimetal function (averaging)
- Hysteresis
- 2 alarm values per measurement parameter
- Min/max recording
- Real-time data transmission
- Data recording
- 2 optocoupler switching outputs
- pluggable connection terminals
- USB interface.
Scope of delivery
- Digalox DPM72 MP
- 5 short-circuit bridges
- User manual
Hints
Micro-USB cable not included. Software Digalox® Manager available for download from the manufacturer.
System requirements
- Windows 10 or higher










































