• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDE Instruments Digalox DPM72-MP+-RS485-DIN Digital rail-mount meter

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 159.99 / piece)
€ 159.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

  • 1 measurement input voltage ±500 V AC/DC, 10 - 500 Hz
  • 1 measurement input current ±10 A AC/DC and 5 A AC for current transformers, 10 - 500 Hz
  • Measured value recording for up to 14 days
  • Alarm outputs with adjustable thresholds, galvanically isolated
  • Real-time measurement transmission
  • Bimetal function (averaging)
  • RS485 Modbus RTU interface
  • SUPPLY 12-24V AC/DC
  • Measuring accuracy 1% true RMS
  • PC software for individual configuration and measurement data recording cycle
  • This text is machine translated.

Technical specifications

Product type

Digital rail-mount meter

Reading type

Frequency

Power

Speed

AC voltage

DC voltage

Amperage

AC current

DC current

cos phi

Reading range (min.)

-500 V

-10 A

10 Hz

Type

Digalox DPM72-MP+-RS485-DIN

Reading range (max.)

500 V

10 A

1000 Hz

IP00

Operating voltage

12 V DC/AC

24 V DC/AC

Dim

(L x W x H) 56 x 67 x 82 mm

Weight

149 g

Max. operating voltage

24 V DC/AC

Min. operating voltage

12 V DC/AC

Factory colour

Black

Width

67 mm

Height

82 mm

Length

56 mm

Frame width

6.7 cm

Frame height

8.2 cm

Interfaces

1 x RS 485 Modbus RTU

Interfaces

RS485

Documents & Downloads

Datasheet

Datasheet 2352382 TDE Instruments Digalox DPM72-MP+-RS485-DIN Digital rail-mount meter

User & Safety Instructions

User & Safety Instructions 2352382 TDE Instruments Digalox DPM72-MP+-RS485-DIN Digital rail-mount meter

Description

Innovative, individual and multifunctional: The DPM72-MP+ and DPM72-MPN+ measuring instruments for electrical sizes are characterized by extensive functions and configuration options. Suitable for measuring the comprehensive measurement types (Volt AC/DC, Current AC/DC, Frequency, Power, Cosinus phi), The measuring devices are equipped with extensive functions. The individual configuration of the devices as well as the real-time transmission of all measured values is ensured by the Modbus interface. Thus, the DPM72 meters are versatile and enable a wide range of applications for industrial applications. The multifunctional measuring instruments are particularly in demand in the area of monitoring machine and operating data and are suitable for modernizing old systems, as they are particularly suitable for retro fitters. In addition, they can be attached to DIN rails as well as to other backgrounds by corresponding holes on the housing.Comprehensive software customizationThe measuring instruments can be individually set up using the configuration software "Digalox Manager". Once set up, the DPM72 transmits your measured values reliably and in real time. The software enables the reading of the measured values in the measurement memory, which can then be evaluated graphically and exported as a CSV file.Switching outputsTwo galvanically isolated alarm outputs enable an alarm to be triggered and activated or Abschalt­vorgänge when individually adjustable threshold values are reached.Modbus interfaceThe RS485 Modbus interface of the DPM72 meters allows the configuration as well as the transmission of all measured values. The RS485 Modbus protocol is in line with the established industry standard, making the DPM72 instruments with Modbus interface universally compatible with existing Modbus devices from other manufacturers. This enables, above all, an unstateless modernization of older or technically obsolete machines (Retro­fit) without having to replace these costs and time-consuming.

This text is machine translated.

System requirements

  • Windows Vista, 7, or 8

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)