1/2
Process display
DC voltage
DC current
Amperage
-30 V
0 V
2 V
0 mA
4 mA
Digalox DPM72-MPPA-RS485
30 V
10 V
5 V
20 mA
LCD
IP65 (front)
68 mm
9999
68 mm
12 V DC/AC
24 V DC/AC
(L x W x H) 59 x 72 x 72 mm
149 g
24 V DC/AC
12 V DC/AC
RGB
blue
green
red
white
Dual reading dial
selectable units
56 mm
Black
72 mm
72 mm
59 mm
7.2 cm
7.2 cm
1 x RS 485 Modbus RTU
RS485
Datasheet 2352376 TDE Instruments Digalox DPM72-MPPA-RS485 Process display
User & Safety Instructions 2352376 TDE Instruments Digalox DPM72-MPPA-RS485 Process display