• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDE Instruments Digalox DPM72-MPPV-RS485 Process display

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

  • 2 measurement inputs 0/2 to 10 V.
  • LCD graphic display 16 gray scales 192 × 160 pixels
  • RGB background lighting
  • Pointer graphics and digital display
  • Multiple display of up to 4 parameters
  • Adjustable scale deflection and labeling
  • Measured value recording for up to 14 days
  • Alarm outputs with adjustable thresholds, galvanically isolated
  • Individual alarm lighting color
  • Customer-specific start screen
  • Various display designs are available, e.g. speedometer, bar graph, history display
  • Real-time measurement transmission
  • Bimetal function (averaging)
  • RS485 Modbus RTU interface
  • SUPPLY 12-24V AC/DC
  • Measurement accuracy 0.5% true RMS
  • PC software for individual configuration and measurement data recording included
  • Operating hours timer
  • Time counter
  • This text is machine translated.

Technical specifications

Product type

Process display

Reading type

DC voltage

Reading range (min.)

-30 V

0 V

2 V

Type

Digalox DPM72-MPPV-RS485

Reading range (max.)

30 V

10 V

5 V

Display technology

LCD

IP65 (front)

Recess width

68 mm

Display (counts)

9999

Recess height

68 mm

Operating voltage

12 V DC/AC

24 V DC/AC

Dim

(L x W x H) 59 x 72 x 72 mm

Weight

149 g

Max. operating voltage

24 V DC/AC

Min. operating voltage

12 V DC/AC

Display lighting

RGB

blue

green

red

white

Features

Dual reading dial

selectable units

Recess depth

56 mm

Factory colour

Black

Width

72 mm

Height

72 mm

Length

59 mm

Frame width

7.2 cm

Frame height

7.2 cm

Interfaces

1 x RS 485 Modbus RTU

Interfaces

RS485

Documents & Downloads

Datasheet

Datasheet 2352374 TDE Instruments Digalox DPM72-MPPV-RS485 Process display

Datasheet 2352374 TDE Instruments Digalox DPM72-MPPV-RS485 Process display

User & Safety Instructions

User & Safety Instructions 2352374 TDE Instruments Digalox DPM72-MPPV-RS485 Process display

Description

Innovative, individual and multifunctional: The DPM72-MP+ and DPM72-MPN+ measuring instruments for electrical sizes are characterized by extensive functions and configuration options. Suitable for measuring the comprehensive measurement types (Volt AC/DC, Current AC/DC, Frequency, Power, Cosinus phi), The measuring devices are equipped with extensive functions. The individual configuration of the devices as well as the real-time transmission of all measured values is ensured by the Modbus interface. Thus, the DPM72 meters are versatile and enable a wide range of applications for industrial applications. The multifunctional measuring instruments are particularly in demand in the area of monitoring machine and operating data and are suitable for modernizing old systems, as they are particularly suitable for retro fitters. In addition, they can be attached to DIN rails as well as to other backgrounds by corresponding holes on the housing.Comprehensive software customizationThe measuring instruments can be individually set up using the configuration software "Digalox Manager". Once set up, the DPM72 transmits your measured values reliably and in real time. The software enables the reading of the measured values in the measurement memory, which can then be evaluated graphically and exported as a CSV file.Switching outputsTwo galvanically isolated alarm outputs enable an alarm to be triggered and activated or Abschalt­vorgänge when individually adjustable threshold values are reached.Modbus interfaceThe RS485 Modbus interface of the DPM72 meters allows the configuration as well as the transmission of all measured values. The RS485 Modbus protocol is in line with the established industry standard, making the DPM72 instruments with Modbus interface universally compatible with existing Modbus devices from other manufacturers. This enables, above all, an unstateless modernization of older or technically obsolete machines (Retro­fit) without having to replace these costs and time-consuming.

This text is machine translated.

Hints

Software Digalox® Manager available for download.

System requirements

  • Windows Vista, 7, or 8

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)