• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDE Instruments Digalox® EX-USB Expansion

EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Operating temperature: 0 °C to +50 °C
Product type

Expansion

Type

Digalox® EX-USB

IP00

Weight

4 g

Max. operating voltage

5 V

Factory colour

Green

Length

30 mm

Interfaces

USB

Interfaces

USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2589160 TDE Instruments Digalox® EX-USB Expansion

Description

The USB interface is used to connect a Digalox® DPM72-AV2 or DPM36 to the PC. The device can be configured using the appropriate configuration software.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)