
Number
Total (€ 199.99 / piece)
€ 199.99
incl. VAT
Only 4 Piece(s) available
Highlights & Details
Digalox DPM72-MPN Graphic DIN-measuring device for 500 V/60 mV DC with multiple display and RGB background lighting
- 1 measurement input ±500 V AC/DC, 10 - 500 Hz
- 1 measurement input ±50/60 mV AC/DC for shunt resistor, 10 - 500 Hz
- LCD graphic display 16 gray scales 192 × 160 pixels
- RGB background lighting
- Pointer graphics and digital display
- Multiple display of up to 4 parameters
- Adjustable scale deflection and labeling
- Measured value recording for up to 14 days
- Alarm outputs with adjustable thresholds, galvanically isolated
- Individual alarm lighting color
- Customer-specific start screen
- Various display designs are available, e.g. speedometer, bar graph, history display
- Real-time measurement transmission
- Bimetal function (averaging)
- USB interface
- Supply 12-24V AC/DC or via USB, galvanically isolated
- Measuring accuracy 1% true RMS
- PC software for individual configuration and measurement data recording included
- This text is machine translated.
Technical specifications
- Product type
Digital rack-mount meter
- Reading type
Frequency
Power
Speed
AC voltage
DC voltage
Amperage
AC current
DC current
cos phi
- Reading range (min.)
-500 V
10 Hz
-0.06 V
- Type
DPM72-MPN
- Reading range (max.)
500 V
1000 Hz
0.06 V
- Display technology
LCD
IP65 (on front)
- Recess width
68 mm
- Display (counts)
9999
- Recess height
68 mm
- Operating voltage
12 V DC/AC
24 V DC/AC
- Dim
(L x W x H) 59 x 72 x 72 mm
- Weight
180 g
- Max. operating voltage
24 V DC/AC
- Min. operating voltage
12 V DC/AC
- Display lighting
RGB
blue
green
red
white
- Features
Dual reading dial
selectable units
- Factory colour
Black
- Width
72 mm
- Height
72 mm
- Length
59 mm
- Frame width
7.2 cm
- Frame height
7.2 cm
- Interfaces
USB
- Interfaces
RS485
- Display (details)
LCD graphics display 192 x 160 pixels
Documents & Downloads
Datasheet
Datasheet 1402012 TDE Instruments DPM72-MPN Digital rack-mount meter
Datasheet 1402012 TDE Instruments DPM72-MPN Digital rack-mount meter
User & Safety Instructions
User & Safety Instructions 1402012 TDE Instruments DPM72-MPN Digital rack-mount meter
User & Safety Instructions 1402012 TDE Instruments DPM72-MPN Digital rack-mount meter
Description
Innovative, individual and multifunctional: The DPM72-MP+ and DPM72-MPN+ measuring instruments for electrical sizes are characterized by extensive functions and configuration options. Suitable for measuring the comprehensive measurement types (Volt AC/DC, Current AC/DC, Frequency, Power, Cosinus phi), The measuring devices are equipped with extensive functions. The individual configuration of the devices as well as the real-time transmission of all measured values is ensured by the Modbus interface. Thus, the DPM72 meters are versatile and enable a wide range of applications for industrial applications. The multifunctional measuring instruments are particularly in demand in the area of monitoring machine and operating data and are suitable for modernizing old systems, as they are particularly suitable for retro fitters. In addition, they can be attached to DIN rails as well as to other backgrounds by corresponding holes on the housing.Comprehensive software customizationThe measuring instruments can be individually set up using the configuration software "Digalox Manager". Once set up, the DPM72 transmits your measured values reliably and in real time. The software enables the reading of the measured values in the measurement memory, which can then be evaluated graphically and exported as a CSV file.Switching outputsTwo galvanically isolated alarm outputs enable an alarm to be triggered and activated or Abschaltvorgänge when individually adjustable threshold values are reached.Modbus interfaceThe RS485 Modbus interface of the DPM72 meters allows the configuration as well as the transmission of all measured values. The RS485 Modbus protocol is in line with the established industry standard, making the DPM72 instruments with Modbus interface universally compatible with existing Modbus devices from other manufacturers. This enables, above all, an unstateless modernization of older or technically obsolete machines (Retrofit) without having to replace these costs and time-consuming.
This text is machine translated.
This text is machine translated.
Features
- USB interface, galvanically isolated; alarm outputs with customizable thresholds, galvanically isolated; PC software for individual configuration and measurement data recording including
Hints
Micro USB cable not included. Software Digalox® Manager available for download.
System requirements
- Windows Vista, 7 or 8 (the .Net Framework 4)





































