• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDE Instruments DPM72-MPP Process display

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 209.99 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

  • 1 measurement input 0/2 to 10 V.
  • 1 measurement input 0/4 to 20 mA
  • LCD graphic display 16 gray scales 192 × 160 pixels
  • RGB background lighting
  • Pointer graphics and digital display
  • Multiple display of up to 4 parameters
  • Adjustable scale deflection and labeling
  • Measured value recording for up to 14 days
  • Alarm outputs with adjustable thresholds, galvanically isolated
  • Individual alarm lighting color
  • Customer-specific start screen
  • Various display designs are available, e.g. speedometer, bar graph, history display
  • Real-time measurement transmission
  • Bimetal function (averaging)
  • USB interface
  • SUPPLY 12-24V AC/DC
  • Measurement accuracy 0.5% true RMS
  • PC software for individual configuration and measurement data recording included
  • Operating hours timer
  • Time counter

Technical specifications

Product type

Process display

Reading type

DC voltage

DC current

Amperage

Reading range (min.)

-30 V

0 V

2 V

0 mA

4 mA

Type

DPM72-MPP

Reading range (max.)

30 V

10 V

5 V

20 mA

Display technology

LCD

IP65 (on front)

Recess width

68 mm

Display (counts)

9999

Recess height

68 mm

Operating voltage

12 V DC/AC

24 V DC/AC

Dim

(L x W x H) 59 x 72 x 72 mm

Max. operating voltage

24 V DC/AC

Min. operating voltage

12 V DC/AC

Display lighting

RGB

blue

green

red

white

Features

Dual reading dial

selectable units

Factory colour

Black

Width

72 mm

Height

72 mm

Length

59 mm

Frame width

7.2 cm

Frame height

7.2 cm

Interfaces

USB

Interfaces

USB

Documents & Downloads

Datasheet

Datasheet 2102957 TDE Instruments DPM72-MPP Process display

User & Safety Instructions

User & Safety Instructions 2102957 TDE Instruments DPM72-MPP Process display

Description

Innovative, individual and multi-functional: The graphic multi-functional measuring devices DPM72-MPP, MPPV and MPPA with RGB background lighting are characterized by extensive functions and display options. Depending on the type of construction, the measurement types analogue signal (2 ×) 0/2 to 10 V and/or (2 ×) 0/4 to 20 mA DC are supported. On the high-quality multiple display, up to four parameters can be displayed simultaneously and thresholds can be provided with individual color warning, which then draw attention to themselves by colored lights or flashing. Through a selection of interfaces for individual configuration as well as the transmission of the measured data in real time, the DPM72 measuring instruments can be used in many different ways and are suitable for a wide range of industrial applications. This enables continuous data transfer via USB or RS485 Modbus, but also wirelessly via radio (2.4 GHz mesh network). The multifunctional measuring instruments are particularly in demand in the field of remote monitoring of machine and operating data, especially since they are also available without display as DIN rail version. In addition, the models have a counting function with data retention. This allows operating hours counters or time counters for threshold value overshoot and undershoot, as well as simple pulse counting (MPP) or double pulse counting (MPPV) to be implemented.Comprehensive adaptabilityWith the configuration software ""Digalox Manager"", the measuring instruments can be individually set up – for example, it is possible to upload your own texts or a customized start screen. Individually adjustable threshold values can be provided with different color warnings, so that the display can light up blue or flash red. Scale deflection and labeling, display designs and much more can be adjusted as required, as well as scale and linearization.Graphic display.A high-quality graphical display with 16 gray levels and RGB background lighting shows up to four parameters simultaneously in different display modes on the double display, e.g. with a well readable pointer graphic, via digital display or bar graph. Other possible display designs are the popular level indicator or the display of the measured values in the course.Switching outputsTwo galvanically isolated alarm outputs enable an alarm to be triggered when individually adjustable threshold values are reached. In this way, the user can be alerted to special events, such as exceeding a maximum value, by colored flashing or glowing.Interfaces & measurement data recordingThrough a number of different interfaces, the DPM72 measuring devices can be used almost universally. Measured values can be transferred optionally via galvanically isolated USB interface or RS485 Modbus protocol, as well as wirelessly via XBEE wireless technology (2.4 GHz mesh network). This also enables an unstateless modernization of older or technically obsolete machines (retrofit) without having to replace these costs and time-consuming.

This text is machine translated.

Hints

Micro USB cable not included. Software Digalox® Manager available for download.

System requirements

  • Windows Vista, 7, or 8 (.Net Framework 4)

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)