• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDE Instruments DPM72-XBEE-STICK Stick

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

Product type

Stick

Type

DPM72-XBEE-STICK

Dim

(L x W x H) 59 x 21 x 11 mm

Weight

9 g

Factory colour

White

Width

21 mm

Height

11 mm

Length

59 mm

Interfaces

XBEE

Interfaces

USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3031425 TDE Instruments DPM72-XBEE-STICK Stick

User & Safety Instructions 3031425 TDE Instruments DPM72-XBEE-STICK Stick

Description

The Digalox® DPM72 devices with XBEE interface can communicate with other DPM72 devices via XBEE wireless technology (2.4 GHz mesh network). Measured values of remote devices can thus be integrated in the display as remote values. The mesh network provides a robust connection that ensures continued operation even for individual failed radio nodes. Each additional node acts as a router and thus increases the range of the network.

This text is machine translated.

What kind of Digital Panel Meters are you looking for?

More interesting products

(*All information is plus legal VAT)