• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B57153S0100M000 B57153S0100M000 NTC Temperature monitor (inrush current limiter) 10 Ω S153 Radial lead

Image similar
Product type
Temperature monitor (inrush current limiter)
Model
NTC
Connector
Solder pins
Type
Radial lead
Switching current (max.)
2 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

697 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.55 / piece)
€ 0.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NTC temperature sensor

Our service for you

Technical specifications

Product type

Temperature monitor (inrush current limiter)

Type

B57153S0100M000

Model

NTC

Connector

Solder pins

Type

Radial lead

Enclosure

S153

Switching current (max.)

2 A

Accuracy

20 %

Resistance

10 Ω

Resistance reference

+25 °C

(Ø)

8.5 mm

Dim

(Ø x D) 8.5 mm x 6 mm

RoHS-compliant

Yes

Depth

6 mm

Documents & Downloads

Datasheet

Datasheet 419723 TDK B57153S0100M000 B57153S0100M000 NTC Temperature monitor (inrush current limiter) 10 Ω S153 Radial lead

Description

The sensor is used, for example, in switched-mode power supplies.

This text is machine translated.

Hints

Approval UL (E 69802). Information on the switching current at 0 - 65°C.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.24*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)