• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B57237S0150M000 B57237S0150M000 NTC Temperature monitor (inrush current limiter) 15 Ω S237 Radial lead

Image similar
Product type
Temperature monitor (inrush current limiter)
Model
NTC
Connector
Solder pins
Type
Radial lead
Switching current (max.)
3 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

209 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.72 / piece)
€ 0.72
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Temperature monitor (inrush current limiter)

Type

B57237S0150M000

Model

NTC

Connector

Solder pins

Type

Radial lead

Enclosure

S237

Switching current (max.)

3 A

Accuracy

20 %

Resistance

15 Ω

Resistance reference

+25 °C

(Ø)

15 mm

Dim

(Ø x D) 15 mm x 7 mm

Depth

7 mm

Documents & Downloads

Datasheet

Datasheet 419734 TDK B57237S0150M000 B57237S0150M000 NTC Temperature monitor (inrush current limiter) 15 Ω S237 Radial lead

Description

The sensor is used, for example, in switched-mode power supplies.

This text is machine translated.

Hints

Approval UL (E69802). Information on switching current at 0 - 25 ° C.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.21*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)