• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B82721A2122N020 B82721A2122N020 Choke SMD B82721 6.8 mH 280 mΩ 1.2 A 1 pc(s)

Image similar
Product type
Choke
Type
SMD
Inductance (L)
6.8 mH
Resistance
280 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

377 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Choke

Type

SMD

Type

B82721

Inductance (L)

6.8 mH

Tolerance ±

30 %

Resistance

280 mΩ

Nominal voltage

250 V AC

Nominal current

1.2 A

Length

17.9 mm

Width

17.3 mm

Height

12.6 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Weight

5.78 g

Content

1 pc(s)

Dim

(L x W x H) 17.9 x 17.3 x 12.6 mm

RoHS-compliant

Yes

Type

B82721A2122N020

Documents & Downloads

Datasheet

Datasheet 1719857 TDK B82721A2122N020 B82721A2122N020 Choke SMD B82721 6.8 mH 280 mΩ 1.2 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)