• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B82723J2402N001 B82723J2402N001 Choke SMD B82723 2.7 mH 60 mΩ 4 A 1 pc(s)

Product type
Choke
Type
SMD
Inductance (L)
2.7 mH
Resistance
60 mΩ
Max. temperature
+125 °C
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Choke

Type

SMD

Type

B82723

Inductance (L)

2.7 mH

Tolerance ±

30 %

Resistance

60 mΩ

Nominal voltage

250 V AC

Nominal current

4 A

Length

28 mm

Width

18.6 mm

Height

30.5 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Weight

25.3 g

Content

1 pc(s)

Dim

(L x W x H) 28 x 18.6 x 30.5 mm

RoHS-compliant

Yes

Type

B82723J2402N001

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)