• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B82724J2102N001 B82724J2102N001 Choke Toroidal core SMD B82724 33 mH 750 mΩ 1 A 1 pc(s)

Image similar
Product type
Choke
Type
SMD
Inductance (L)
33 mH
Resistance
750 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Choke

Features

Toroidal core

Type

SMD

Type

B82724

Inductance (L)

33 mH

Tolerance ±

30 %

Resistance

750 mΩ

Nominal voltage

250 V AC

Nominal current

1 A

Length

31.3 mm

Width

18.5 mm

Height

33.2 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Weight

25.3 g

Content

1 pc(s)

Dim

(L x W x H) 31.3 x 18.5 x 33.2 mm

RoHS-compliant

Yes

Type

B82724J2102N001

Documents & Downloads

Datasheet

Datasheet 1719079 TDK B82724J2102N001 B82724J2102N001 Choke Toroidal core SMD B82724 33 mH 750 mΩ 1 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)