• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B82721K2362N001 B82721K2362N001 Choke Toroidal core SMD B82721 0.4 mH 35 mΩ 3.6 A 1 pc(s)

Image similar
Product type
Choke
Type
SMD
Inductance (L)
0.4 mH
Resistance
35 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

595 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.29 / piece)
€ 2.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Choke

Features

Toroidal core

Type

SMD

Type

B82721

Inductance (L)

0.4 mH

Tolerance ±

30 %

Resistance

35 mΩ

Nominal voltage

250 V AC

Nominal current

3.6 A

Length

18.2 mm

Width

13.2 mm

Height

20.3 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Weight

4.4 g

Content

1 pc(s)

Dim

(L x W x H) 18.2 x 13.2 x 20.3 mm

RoHS-compliant

Yes

Type

B82721K2362N001

Documents & Downloads

Datasheet

Datasheet 1719075 TDK B82721K2362N001 B82721K2362N001 Choke Toroidal core SMD B82721 0.4 mH 35 mΩ 3.6 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)