• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK B82722J2102N001 B82722J2102N001 Choke Toroidal core SMD B82722 10 mH 480 mΩ 1 A 1 pc(s)

Image similar
Product type
Choke
Type
SMD
Inductance (L)
10 mH
Resistance
480 mΩ
Max. temperature
+125 °C
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

14 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Our service for you

Technical specifications

Product type

Choke

Features

Toroidal core

Type

SMD

Type

B82722

Inductance (L)

10 mH

Tolerance ±

30 %

Resistance

480 mΩ

Nominal voltage

250 V AC

Nominal current

1 A

Length

23.3 mm

Width

16.1 mm

Height

25.4 mm

Min. temperature

-40 °C

Max. temperature

+125 °C

Weight

10.25 g

Content

1 pc(s)

Dim

(L x W x H) 23.3 x 16.1 x 25.4 mm

RoHS-compliant

Yes

Type

B82722J2102N001

Documents & Downloads

Datasheet

Datasheet 1719077 TDK B82722J2102N001 B82722J2102N001 Choke Toroidal core SMD B82722 10 mH 480 mΩ 1 A 1 pc(s)

What kind of Coils & Chokes are you looking for?

More interesting products

(*All information is plus legal VAT)