
Highlights & Details
Emc Filter Series B 84243 A
Our service for you
Technical specifications
- Product type
Line filter
- Connection
Screw terminal
- Mounting type
Recess-mount
- Nominal voltage
305 V AC
- Nominal current
36 A
- Nominal current - rounded value
36 A
- Leakage current
4.8 mA
- Shielding
Partial shielding
- Material
Metal
- Cross section per core
10 mm²
- Length
270 mm
- Width
50 mm
- Height
100 mm
- Min. temperature
-25 °C
- Max. temperature
+100 °C
IP20
- Manufacturer part #
B84243A8033W000
- Type
B84243A8033W000
- Content
1 pc(s)
- Dim
(L x W x H) 270 x 50 x 100 mm
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1616484 TDK B84243A8033W000 B84243A8033W000 Line filter 305 V AC 36 A (L x W x H) 270 x 50 x 100 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1616484 TDK B84243A8033W000 B84243A8033W000 Line filter 305 V AC 36 A (L x W x H) 270 x 50 x 100 mm 1 pc(s)





















