• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda DPP120-48-1 Rail mounted PSU (DIN) 48 V DC 2.5 A 120 W No. of outputs:1 x Content 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK-Lambda DPP120-48-1 Rail mounted PSU (DIN) 48 V DC 2.5 A 120 W No. of outputs:1 x Content 1 pc(s)

  • Output: 48V DC 2.5A 120W
  • Universal 1-phase input: 90 - 132 / 186 - 264 Vac / 210 - 375 V DC
  • Parallel function switch
  • -40°C to +71°C Operation
  • PFC Compliant to EN61000-3-2
  • UL508 Approvals
  • NEC Class 2 Compliant
  • RoHS Compliant

Technical specifications

Type

DPP120-48

Nominal input voltage

115 V/AC

230 V/AC

210 - 370 V/DC

Type

Switched Mode

Product type

Rail mounted PSU (DIN)

Min. input voltage

90 V AC

Output voltage

48 V DC

Input voltage

90 - 132 / 186 - 264 Vac / 210 - 375 V DC

Input voltage (max.)

264 V AC

Max. output current

2.5 A

Output current (max.) - rounded

2.5 A

120 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

48 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(W x H x D) 64 x 125 x 124 mm

Weight

920 g

Output voltage (max.)

55 V DC

Output voltage (min.)

45 V DC

Operating temperature (max.)

71 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

DPP120-48-1

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

64 mm

Height

125 mm

Max. temperature

71 °C

Min. temperature

-25 °C

Type

DPP120-48-1

Efficiency

87 %

Depth

124 mm

120 W

Connections

Screw terminals

Output current (details)

2.5 A

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 511674 TDK-Lambda DPP120-48-1 Rail mounted PSU (DIN) 48 V DC 2.5 A 120 W No. of outputs:1 x Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 511674 TDK-Lambda DPP120-48-1 Rail mounted PSU (DIN) 48 V DC 2.5 A 120 W No. of outputs:1 x Content 1 pc(s)

Conformity certificate

Conformity certificate 511674 TDK-Lambda DPP120-48-1 Rail mounted PSU (DIN) 48 V DC 2.5 A 120 W No. of outputs:1 x Content 1 pc(s)

Warranty Terms

Warranty Terms 511674 TDK-Lambda DPP120-48-1 Rail mounted PSU (DIN) 48 V DC 2.5 A 120 W No. of outputs:1 x Content 1 pc(s)

Description

At 64 x 125 x 124 mm, TDK-Lambda's DPP120-48-1 DIN rail PSU is compact and offers a single 120W 48V DC 2.5A output from a universal 90 - 132 / 186 - 264 Vac / 210 - 375 V DC 1-phase input.

The output voltage can be adjusted approx. +/- 10% via the power supply's front potentiometer. For higher power operation, two power supplies can be connected in parallel.

Typical applications include industrial controls, factory automation and test & measurement.

Features

  • Overcurrent protection
  • Overvoltage protection
  • Adjustable Output Voltage ±20 %
  • Safety and EMV as per CE, UL/cUL60950, UL508, NEC Class 2 (no DPP100), EN55011-B, EN55022-B
  • Isolation Input/Output (SELV) 3000 V/AC
  • Residual ripple<50 mV
  • Efficiency level 87 - 93%.

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 229.98*

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)