• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda DRF960-24-1 Rail mounted PSU (DIN) Consumption (standby) 1.0 W 24 V 40 A 960 W No. of outputs:1 x Content 1 p

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 539.00 / piece)
€ 539.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DIN rail power supply DRF-960-24-1

  • 24 V/ 40 A
  • 960 W Power
  • Input voltage range 180 to 264 V
  • Connection (components): Screw terminal
  • Very slim, highly efficient DIN rail power supply
  • 150% Peak PowerErP compliant
  • Remote on/off
  • Remote programming

Technical specifications

  • Ripple: 240 mV
  • Output current (peak): 60 A.
  • Output power (peak): 1440 W.
Product type

Rail mounted PSU (DIN)

Min. input voltage

180 V

Input voltage

180 to 264 V

Input voltage (max.)

264 V

Max. output current

40 A

Output current (max.) - rounded

40 A

960 W

Output type (power supply units)

Adjustable

Output voltage (nominal)

24 V

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 139 x 110 x 123.4 mm

Weight

1735 g

Output voltage (max.)

28 V

Output voltage (min.)

24 V

Operating temperature (max.)

-25 °C

Max. operating temperature (derating)

+70 °C

Manufacturer part #

DRF960-24-1

Content

1 pc(s)

PSU features

Adjustable voltage output

Width

110 mm

Height

123.4 mm

Length

139 mm

Type

DRF960-24-1

Consumption (standby)

1.0 W

Efficiency

95 %

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1970470 TDK-Lambda DRF960-24-1 Rail mounted PSU (DIN) Consumption (standby) 1.0 W 24 V 40 A 960 W No. of outputs:1 x Content 1 p

User & Safety Instructions

User & Safety Instructions 1970470 TDK-Lambda DRF960-24-1 Rail mounted PSU (DIN) Consumption (standby) 1.0 W 24 V 40 A 960 W No. of outputs:1 x Content 1 p

Conformity certificate

Conformity certificate 1970470 TDK-Lambda DRF960-24-1 Rail mounted PSU (DIN) Consumption (standby) 1.0 W 24 V 40 A 960 W No. of outputs:1 x Content 1 p

Warranty Terms

Warranty Terms 1970470 TDK-Lambda DRF960-24-1 Rail mounted PSU (DIN) Consumption (standby) 1.0 W 24 V 40 A 960 W No. of outputs:1 x Content 1 p

Description

The premium rail power supply DRF-960 combines a sophisticated thermal design with efficiencies of up to 95% and low idle consumption (< 1.0W). This makes the device ideal for customers who work according to the eco-design directive and are looking for an energy-efficient, compact power supply. With a peak load capacity of up to 4 seconds of 150% and a constant current characteristic with auto-recovery at overcurrent, the DRF series also handles difficult loads that require a high starting current, such as in automation. In addition to overvoltage and over-temperature protection, the standard equipment also includes remote On/Off as well as the option of parallel and series operation as well as an input for setting the output voltage.

This text is machine translated.

Features

  • DC-OK signal
  • Remote On/Off function
  • External setting of the output voltage

What kind of DIN Rail PSUs are you looking for?

More interesting products

(*All information is plus legal VAT)