1/2
Rail mounted PSU (DIN)
85 V AC
264 V AC
0.84 A
840 mA
10.08 W
Adjustable
12 V
(L x W x H) 55.6 x 18 x 91 mm
65 g
12 V
71 °C
71 °C
-20 °C
-25 °C
DRL10-12-1
1 pc(s)
Adjustable voltage output
18 mm
91 mm
55.6 mm
85 °C
-40 °C
DRL10-12-1
yes
Certified by EU Garan
Warranty Terms 1885066 TDK-Lambda DRL10-12-1 Rail mounted PSU (DIN) 12 V 0.84 A 10.08 W Content 1 pc(s)