• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda HWS100A-3/A Industrial PSU 3.96 V DC 20 A 66 W

Collection
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TDK-Lambda Unit type power supply (Industry Power Supply) HWS-100A-3/A

  • 3,3 V/DC / 20 A
  • 66 W Power
  • Wide range input 85 - 265 V/AC, 120 - 370 V/DC
  • Temperature range -10 to +70 °C

Technical specifications

  • Output voltage adjustment range: 2,97-3,96 V
  • ripple and noise: 120 mV
  • Efficiency: 84%
Product type

Industrial PSU

Input voltage (max.)

265 V AC

Max. output current

20 A

Output current (max.) - rounded

20 A

Min. input voltage

85 V AC

Dim

(L x W x H) 160 x 82 x 33 mm

Output voltage (max.)

3.96 V DC

Connection

Screw terminal

66 W

No. of outputs

1 x

Output voltage 1

3.3 V

Output current 1

20 A

Type

open

Weight

470 g

Width

82 mm

Height

33 mm

Length

160 mm

Type

HWS100A-3/A

Input voltage

85 - 265 V/AC

Max. temperature

50 °C

Min. temperature

-10 °C

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 1202404 TDK-Lambda HWS100A-3/A Industrial PSU 3.96 V DC 20 A 66 W

Datasheet 1202404 TDK-Lambda HWS100A-3/A Industrial PSU 3.96 V DC 20 A 66 W

User & Safety Instructions

User & Safety Instructions 1202404 TDK-Lambda HWS100A-3/A Industrial PSU 3.96 V DC 20 A 66 W

Conformity certificate

Conformity certificate 1202404 TDK-Lambda HWS100A-3/A Industrial PSU 3.96 V DC 20 A 66 W

Warranty Terms

Warranty Terms 1202404 TDK-Lambda HWS100A-3/A Industrial PSU 3.96 V DC 20 A 66 W

Description

High quality industry power supply for 24/7 use and long lifetime.

Features

  • Over current protection
  • Over voltage protection
  • Output voltage adjustable by poti
  • Safety and EMC according to CE, EN/UL/CSA 60950-1, UL508, CSA C22.2 No.107.1-01., EN 55022-B, EN 55011-B, FCC-B, VCCI-B
  • Typ: switch mode
  • Connectors: screw terminal with cover

Hints

This product is a component power supply considered apparatus and is only to be installed by qualified persons within other equipment and must not be operated as a stand alone product.
This product is for sale to business to business customers and can be obtained via distribution channels.
It is not intended for sale to end users.

More interesting products

(*All information is plus legal VAT)