
Image similar
SMPSU
265 V AC
26 A
26 A
85 V AC
(W x H x D) 99 x 38 x 198 mm
5.5 V DC
Screw terminal
150 W
1 x
5 V DC
26 A
closed
700 g
Synchronised
99 mm
38 mm
LS150-5
198 mm
500000 h
150 W
Screw terminals
85 - 265 V/AC/248 - 273 V DC
+70 °C
-25 °C
Certified by EU Garan
Datasheet 511830 TDK-Lambda LS150-5 SMPSU 5.5 V DC 26 A 150 W
User & Safety Instructions 511830 TDK-Lambda LS150-5 SMPSU 5.5 V DC 26 A 150 W
Warranty Terms 511830 TDK-Lambda LS150-5 SMPSU 5.5 V DC 26 A 150 W