
Highlights & Details
TDK-Lambda LS25-12 SMPSU 13.2 V DC 2.1 A 25 W
- Single output 12V DC 2.1A 25W
- Voltage adjustable +/- 10% via potentiometer
- High reliability: 900000 h MTBF
- -25 - +70 °C operating range, low derating above 50 °C
- Convection cooled - quiet operation
- Three year manufacturer warranty
Technical specifications
- Product type
SMPSU
- Input voltage (max.)
265 V AC
- Max. output current
2.1 A
- Output current (max.) - rounded
2.1 A
- Min. input voltage
85 V AC
- Dim
(W x H x D) 51 x 28 x 79 mm
- Output voltage (max.)
13.2 V DC
- Connection
Screw terminal
25 W
- No. of outputs
1 x
- Output voltage 1
12 V DC
- Output current 1
2.1 A
- Type
closed
- Weight
170 g
- Type
Synchronised
- Width
51 mm
- Height
28 mm
- Type
LS25-12
- Depth
79 mm
- MTBF
900000 h
25 W
- Connection
Screw terminals
- Input voltage
85 - 265 V/AC, 120 - 370 A V DC
- Max. temperature
+70 °C
- Min. temperature
-25 °C
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 512732 TDK-Lambda LS25-12 SMPSU 13.2 V DC 2.1 A 25 W
User & Safety Instructions
User & Safety Instructions 512732 TDK-Lambda LS25-12 SMPSU 13.2 V DC 2.1 A 25 W
Warranty Terms
Warranty Terms 512732 TDK-Lambda LS25-12 SMPSU 13.2 V DC 2.1 A 25 W
Description
Applications include test & measurement, automated service, factory automation, LED lighting and display, and general purpose.
Features
- Overcurrent protection
- Overvoltage protection
- Output voltage adjustable + / - 10%
- Safety and EMC according to CE, EN / UL / CSA 60950, EN 55011-B, EN 55022-B, FCC-B.





















