

SMPSU
265 V AC
8.4 A
8.4 A
85 V AC
(W x H x D) 98 x 41 x 199 mm
28.8 V DC
Screw terminal
200 W
1 x
24 V DC
8.4 A
closed
700 g
Synchronised
98 mm
41 mm
LS200-24
199 mm
300000 h
200 W
Screw terminals
85 - 265 V/AC, 120 - 370 A V DC
+70 °C
-25 °C
yes
Certified by EU Garan
Datasheet 513461 TDK-Lambda LS200-24 SMPSU 28.8 V DC 8.4 A 200 W
User & Safety Instructions 513461 TDK-Lambda LS200-24 SMPSU 28.8 V DC 8.4 A 200 W
Warranty Terms 513461 TDK-Lambda LS200-24 SMPSU 28.8 V DC 8.4 A 200 W