
Image similar
SMPSU
265 V AC
40 A
40 A
85 V AC
(W x H x D) 98 x 41 x 199 mm
3.6 V DC
Screw terminal
200 W
1 x
3.3 V DC
40 A
closed
700 g
Synchronised
98 mm
41 mm
LS200-3.3
199 mm
300000 h
200 W
Screw terminals
85 - 265 V/AC, 120 - 370 A V DC
+70 °C
-25 °C
yes
Certified by EU Garan
Datasheet 513456 TDK-Lambda LS200-3.3 - 200W AC-DC Enclosed Power Supply 3.3V DC 40A
User & Safety Instructions 513456 TDK-Lambda LS200-3.3 - 200W AC-DC Enclosed Power Supply 3.3V DC 40A
Warranty Terms 513456 TDK-Lambda LS200-3.3 - 200W AC-DC Enclosed Power Supply 3.3V DC 40A