DC/DC converter (print)
PXC-M03-24WS12
18 V
75 V
12 V
250 mA
250 mA
87 %
5000 V AC
DIP 24
-40 °C
+94 °C
(L x W x H) 31.8 x 20.3 x 10.2 mm
10.2 mm
31.8 mm
20.3 mm
Yes
14 g
1 pc(s)
Datasheet 2255863 TDK-Lambda PXC-M03-24WS12 DC/DC converter (print) 12 V 250 mA Content 1 pc(s)
Datasheet 2255863 TDK-Lambda PXC-M03-24WS12 DC/DC converter (print) 12 V 250 mA Content 1 pc(s)
User & Safety Instructions 2255863 TDK-Lambda PXC-M03-24WS12 DC/DC converter (print) 12 V 250 mA Content 1 pc(s)
Warranty Terms 2255863 TDK-Lambda PXC-M03-24WS12 DC/DC converter (print) 12 V 250 mA Content 1 pc(s)