• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TDK-Lambda PXC-M06-48WS15 DC/DC converter (print) 15 V 400 mA Content 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 25 Feb 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DC DC Converters

  • Medical approval according to 60601-1 (3rd Edition)2MOPP, 5kVac insulation for 1 minuteLow patient leakage current 0.25 < μACompact medical 4:1 DC-DC converter (24V/48Vnom.)

Technical specifications

Product type

DC/DC converter (print)

Type

PXC-M06-48WS15

Min. input voltage

18 V

Input voltage (max.)

75 V

Output voltages

15 V

Max. output current

400 mA

Output current (max.) - rounded

400 mA

Efficiency (max.)

88.5 %

Insulation voltage

5000 V AC

Enclosure

DIP 24

Operating temperature (min.)

-40 °C

Operating temperature (max.)

+88 °C

Dim

(L x W x H) 31.8 x 20.3 x 10.2 mm

Height

10.2 mm

Length

31.8 mm

Width

20.3 mm

RoHS-compliant

Yes

Weight

14 g

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 2255883 TDK-Lambda PXC-M06-48WS15 DC/DC converter (print) 15 V 400 mA Content 1 pc(s)

Datasheet 2255883 TDK-Lambda PXC-M06-48WS15 DC/DC converter (print) 15 V 400 mA Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2255883 TDK-Lambda PXC-M06-48WS15 DC/DC converter (print) 15 V 400 mA Content 1 pc(s)

Warranty Terms

Warranty Terms 2255883 TDK-Lambda PXC-M06-48WS15 DC/DC converter (print) 15 V 400 mA Content 1 pc(s)

Description

The PXC-M DC-DC converter range has a wide 4:1 input voltage range, medical approval, 5 kV AC input/output isolation voltage, 3/6/10W output power and a standard DIP 24 housing. The modules are suitable for a wide range of applications, especially in medical applications – including applications with patient contact thanks to 2 x MOPP – and battery-operated applications.The compact DC-DC-modules convert 9-36 V DC or 18-75 V DC input voltage in 3.3, 5, 12, 15, 24, ±5, ±12 or ±15 V DC. Since their inputs each cover two typical DC supply ratings (12 and 24 V and 48 V respectively), they facilitate storage by improving availability and reducing costs.

This text is machine translated.

What kind of DC/DC Converters are you looking for?

More interesting products

(*All information is plus legal VAT)