DC/DC converter (print)
PXC-M10-24WS15
9 V
36 V
15 V
670 mA
670 mA
89 %
5000 V AC
DIP 24
-40 °C
+77 °C
(L x W x H) 31.8 x 20.3 x 10.2 mm
10.2 mm
31.8 mm
20.3 mm
Yes
14 g
1 pc(s)
Datasheet 2255889 TDK-Lambda PXC-M10-24WS15 DC/DC converter (print) 15 V 670 mA Content 1 pc(s)
Datasheet 2255889 TDK-Lambda PXC-M10-24WS15 DC/DC converter (print) 15 V 670 mA Content 1 pc(s)
User & Safety Instructions 2255889 TDK-Lambda PXC-M10-24WS15 DC/DC converter (print) 15 V 670 mA Content 1 pc(s)
Warranty Terms 2255889 TDK-Lambda PXC-M10-24WS15 DC/DC converter (print) 15 V 670 mA Content 1 pc(s)