
Highlights & Details
Programmable laboratory power supply of the Z+ series
- No. of outputs 1 x
- 0 - 36 / 0 - 12 A
- 432 W
- RS232, USB , Analogue voltage, RS485
- remote controlled, slim type, programmable
Technical specifications
- Type
Z36-12-L2
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
432 W
- Technology
SMPSU
- Interfaces
RS232
USB
Analogue voltage
RS485
- Features
remote controlled
slim type
programmable
- Dim
(L x W x H) 350 x 105 x 83 mm
Manufacturer's standards (no certificate)
- Weight
2.4 kg
- Connections
4 mm laboratory sockets
front side
- Type
Desktop
- Output
PG jack socket
- Output voltage (max.)
36 V DC
- Output voltage (min.)
0 V DC
- Max. output current
12 A
- Output current (min.)
0 A
- Inputs
IEC 320 C16
- Load balance
0,01% +5 mA / +2 mV
- Mains control
0.01% + 2 mA/+ 2 mV
- Type
Synchronised
- Width
105 mm
- Height
83 mm
- Length
350 mm
- Residual ripple
50 mVPP
- Max. temperature
50 °C
- Min. temperature
0 °C
- Output current 1
0 - 12 A
- Input voltage
110 - 240 V AC
- Input voltage
85 - 265 V AC
- Output voltage 1
0 - 36 V
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1092084 TDK-Lambda Z36-12-L2 Bench PSU (adjustable voltage) 0 - 36 0 - 12 A 432 W RS232, USB , Analogue voltage, RS485 remote co
User & Safety Instructions
User & Safety Instructions 1092084 TDK-Lambda Z36-12-L2 Bench PSU (adjustable voltage) 0 - 36 0 - 12 A 432 W RS232, USB , Analogue voltage, RS485 remote co
Information
Information 1092084 TDK-Lambda Z36-12-L2 Bench PSU (adjustable voltage) 0 - 36 0 - 12 A 432 W RS232, USB , Analogue voltage, RS485 remote co
Warranty Terms
Warranty Terms 1092084 TDK-Lambda Z36-12-L2 Bench PSU (adjustable voltage) 0 - 36 0 - 12 A 432 W RS232, USB , Analogue voltage, RS485 remote co
Description
Features
- Wide input range with 85 - 265 V/AC and active PFC
- Large displays for voltage and current as well as separate encoder
- RS232/RS485 port and USB-interface
- Up to 31 devices can be controlled via RS485 bus.
- Integrated analogue interface with 0 - 5 V or 0 -10 V + Monitoring
- Arbitrary generator with 4 memory slots.
- This text is machine translated.
Scope of delivery
- Power cord
- Driver CD
- User manual.






















