• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 1-1579007-8 Bullet connector extractor Series (round connectors): DIN 72585 1 pc(s)

Product type
Bullet connector extractor
Content
1 pc(s)
Nominal current - rounded value
7 A
Nominal voltage
60 V
Type
1-1579007-8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Accessories for DIN 72585 round plug connector.

Our service for you

Technical specifications

Type

1-1579007-8

Product type

Bullet connector extractor

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

7 A

Min. temperature

-40 °C

Nominal current - rounded value

7 A

Nominal voltage

60 V

Connection angle

180°

Manufacturer part #

1-1579007-8

RoHS-compliant

Yes

IP69/IP69K

Series

DIN 72585

Documents & Downloads

Datasheet

Datasheet 1005703 TE Connectivity 1-1579007-8 Bullet connector extractor Series (round connectors): DIN 72585 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1005703 TE Connectivity 1-1579007-8 Bullet connector extractor Series (round connectors): DIN 72585 1 pc(s)

Description

This plug-connector displays its excellent electric properties through rational processing and high stress. For single hole mounting, simple processing and device plug-in is provided.Typical applications: sensors, solenoid valves or power supplies.

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)