
TE Connectivity 965577-1 Bullet connector cover and strain relief Protective cap Series (round connectors): MCP 1 pc(s)
Number
Highlights & Details
Accessories for DIN 72585 round plug connector.
Our service for you
Technical specifications
- Type
965577-1
- Product type
Bullet connector cover and strain relief
- Connector type
Protective cap
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
5 A
- Min. temperature
-40 °C
- Nominal current - rounded value
5 A
- Nominal voltage
250 V
- Connection angle
90°
- Manufacturer part #
965577-1
- RoHS-compliant
Yes
IP69/IP69K
- Series
MCP
Documents & Downloads
Datasheet
Datasheet 1005696 TE Connectivity 965577-1 Bullet connector cover and strain relief Protective cap Series (round connectors): MCP 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1005696 TE Connectivity 965577-1 Bullet connector cover and strain relief Protective cap Series (round connectors): MCP 1 pc(s)
Information
Information 1005696 TE Connectivity 965577-1 Bullet connector cover and strain relief Protective cap Series (round connectors): MCP 1 pc(s)





