• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 165566-1 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated

1/2
Image similar
Product type
Blade receptacle
Connector width
2.8 mm
Insulation type
Partially insulated
Content
1 pc(s)
max. cross section
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.51 / piece)
€ 0.51
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIDG-FASTON blade receptacles

  • Red
  • 2.8 mm x 0.8 mm
  • 0.30 mm² - 1.50 mm²
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Product type

Blade receptacle

Connector width

2.8 mm

Factory colour

Red

Connector thickness

0.8 mm

Support sleeve

Yes

Insulation type

Partially insulated

Connection angle

180°

Contact material

Brass tin plated

Content

1 pc(s)

max. cross section

1.50 mm²

Min. cross section

0.30 mm²

AWG max.

16

AWG (min.)

22

Dim
Manufacturer part #

165566-1

Insulation material

PA 6.6

Cross-section range

0.30 - 1.50 mm²

Size

2.8 x 0.8 mm

Temperature range


105 °C

Type

PIDG-FASTON

Insulation

Polyamide

Material (details)

Cable lug: Copper tin plated

Type

4.8 x 0.5 mm

Cross section

0.3 - 1.5 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 749687 TE Connectivity 165566-1 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated

Information

Information 749687 TE Connectivity 165566-1 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated

Description

The basic material is a highly conductive copper, electrolytically tin-plated in order to ensure anti-corrosion paint potentiometer All PIDG connector consists of a tin-plated body, via a specially designed for this purpose developed copper sleeve is located. Both parts are enclosed by a common insulating sleeve.
· PIDG spade connectors and connectors meet the requirements according to MIL-T-7928.
· On the tongue of the connector is the usable conductor cross-section area.
· The multiple innenrillung of the crimp range ensures maximum electrical contact as well as a high tensile strength.
· Copper sleeve guarantees complete wire insulation support and provides for a bend in any direction without wire insulation or conductor to damage.
· Insulating sleeve and processing tool according to corresponding conductor cross-color-coded to facilitate the assignment.

This text is machine translated.

Features

  • Standard