• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 735279 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Red 1 pc(s)

1/2
Image similar
Product type
Blade receptacle
Connector width
6.3 mm
Insulation type
Insulated
Content
1 pc(s)
max. cross section
0.705 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.58 / piece)
€ 0.58
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PIDG-FASTON blade receptacles

  • Red
  • 6.3 mm x 0.8 mm
  • 0.30 mm² - 0.705 mm²
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • Black logo with a stylised 'R' or 'A', symmetrically mirrored, on a white background. Minimalist design.

Technical specifications

Product type

Blade receptacle

Connector width

6.3 mm

Factory colour

Red

Connector thickness

0.8 mm

Support sleeve

Yes

Insulation type

Insulated

Connection angle

180°

Contact material

Brass tin plated

Content

1 pc(s)

max. cross section

0.705 mm²

Min. cross section

0.30 mm²

AWG max.

18.5

AWG (min.)

22

Dim
Manufacturer part #

735279

Insulation material

PA 6.6

Cross-section range

0.30 - 0.705 mm²

Size

6.3 x 0.8 mm

Temperature range


105 °C

Type

PIDG-FASTON

Insulation

PVC

Material (details)

Cable lug: Copper tin plated

Documents & Downloads

Datasheet

Datasheet 808707 TE Connectivity 735279 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Red 1 pc(s)

Information

Information 808707 TE Connectivity 735279 Blade receptacle Connector width: 6.3 mm Connector thickness: 0.8 mm 180 ° Insulated Red 1 pc(s)

Description

The basic material is a highly conductive copper, electrolytically tin-plated in order to ensure anti-corrosion paint potentiometer All PIDG connector consists of a tin-plated body, via a specially designed for this purpose developed copper sleeve is located. Both parts are enclosed by a common insulating sleeve.
· PIDG spade connectors and connectors meet the requirements according to MIL-T-7928.
· On the tongue of the connector is the usable conductor cross-section area.
· The multiple innenrillung of the crimp range ensures maximum electrical contact as well as a high tensile strength.
· Copper sleeve guarantees complete wire insulation support and provides for a bend in any direction without wire insulation or conductor to damage.
· Insulating sleeve and processing tool according to corresponding conductor cross-color-coded to facilitate the assignment.

This text is machine translated.