
TE Connectivity 165566-2 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated
Product type
Blade receptacle
Connector width
2.8 mm
Insulation type
Partially insulated
Content
1 pc(s)
max. cross section
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 0.53 / piece)
€ 1.19
-55 %
€ 0.53
incl. VAT
14-day return policy included
Highlights & Details
PIDG-FASTON blade receptacles
- Red
- 2.8 mm x 0.8 mm
- 0.30 mm² - 1.50 mm²
Our service for you
Technical specifications
- Product type
Blade receptacle
- Connector width
2.8 mm
- Factory colour
Red
- Connector thickness
0.8 mm
- Support sleeve
Yes
- Insulation type
Partially insulated
- Connection angle
180°
- Contact material
Brass tin plated
- Content
1 pc(s)
- max. cross section
1.50 mm²
- Min. cross section
0.30 mm²
- AWG max.
16
- AWG (min.)
22
- Manufacturer part #
165566-2
- Insulation material
PA 6.6
- Cross-section range
0.30 - 1.50 mm²
- Size
2.8 x 0.8 mm
- Temperature range
105 °C
- Type
PIDG-FASTON
- Insulation
PVC
- Material (details)
Cable lug: Copper tin plated
Documents & Downloads
Datasheet
Datasheet 808699 TE Connectivity 165566-2 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated
User & Safety Instructions
User & Safety Instructions 808699 TE Connectivity 165566-2 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated
Information
Information 808699 TE Connectivity 165566-2 Blade receptacle Connector width: 2.8 mm Connector thickness: 0.8 mm 180 ° Partially insulated
Description
The basic material is a highly conductive copper, electrolytically tin-plated in order to ensure anti-corrosion paint potentiometer All PIDG connector consists of a tin-plated body, via a specially designed for this purpose developed copper sleeve is located. Both parts are enclosed by a common insulating sleeve.
· PIDG spade connectors and connectors meet the requirements according to MIL-T-7928.
· On the tongue of the connector is the usable conductor cross-section area.
· The multiple innenrillung of the crimp range ensures maximum electrical contact as well as a high tensile strength.
· Copper sleeve guarantees complete wire insulation support and provides for a bend in any direction without wire insulation or conductor to damage.
· Insulating sleeve and processing tool according to corresponding conductor cross-color-coded to facilitate the assignment.
This text is machine translated.
· PIDG spade connectors and connectors meet the requirements according to MIL-T-7928.
· On the tongue of the connector is the usable conductor cross-section area.
· The multiple innenrillung of the crimp range ensures maximum electrical contact as well as a high tensile strength.
· Copper sleeve guarantees complete wire insulation support and provides for a bend in any direction without wire insulation or conductor to damage.
· Insulating sleeve and processing tool according to corresponding conductor cross-color-coded to facilitate the assignment.
This text is machine translated.





























