• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity 2-520409-2 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Insulated Red 1 pc

Image similar
Product type
Blade receptacle
Connector width
4.8 mm
Insulation type
Insulated
Content
1 pc(s)
max. cross section
0.90 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.43 / piece)
€ 0.43
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity 2-520409-2 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Insulated Red 1 pc(s)

  • Red
  • 4.8 mm x 0.5 mm
  • 0.30 mm² - 0.90 mm²

Our service for you

Technical specifications

  • DIN 46245,46247 and 46248, UL/CSA
Product type

Blade receptacle

Connector width

4.8 mm

Factory colour

Red

Connector thickness

0.5 mm

Insulation type

Insulated

Connection angle

180°

Contact material

Brass tin plated

Content

1 pc(s)

max. cross section

0.90 mm²

Min. cross section

0.30 mm²

Manufacturer part #

2-520409-2

Insulation material

Polyamide 6.6

Cross-section range

0.30 - 0.90 mm²

Size

4.8 x 0.5 mm

Temperature range

+ 105 °C

Type

Ultra-Fast FASTON

Insulation

Vinyl, UL94V-0

Pins

1

Documents & Downloads

Datasheet

Datasheet 792828 TE Connectivity 2-520409-2 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Insulated Red 1 pc

User & Safety Instructions

User & Safety Instructions 792828 TE Connectivity 2-520409-2 Blade receptacle Connector width: 4.8 mm Connector thickness: 0.5 mm 180 ° Insulated Red 1 pc

Description

These plug-in sleeves offer reliable connections.

More interesting products

(*All information is plus legal VAT)